Manufacturer Part #
STD3NK80ZT4
N-Channel 800 V 3.8 Ohm SuperMESH™ Power MosFet - TO-252
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STD3NK80ZT4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STD3NK80ZT4 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 800V |
Drain-Source On Resistance-Max: | 4.5Ω |
Rated Power Dissipation: | 70|W |
Qg Gate Charge: | 19nC |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,500
$0.595
5,000
$0.58
7,500
$0.575
10,000
$0.57
12,500+
$0.555
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.62 / Stock: 0 Qty: 2,500+$0.62 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.595 / Stock: 560,000 Qty: 2,500+$0.595 Stock: 560,000
- Reel Qty: 2,500+ / Web Price: $0.62 / Stock: 0 Qty: 2,500+$0.62 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.595 / Stock: 0 Qty: 2,500+$0.595 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount