Manufacturer Part #
SI1308EDL-T1-GE3
Single N-Channel 30 V 0.4 W 4.1 nC Silicon Surface Mount Mosfet - SOT-323
Product Specification Section
Vishay SI1308EDL-T1-GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Vishay SI1308EDL-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 0.185Ω |
Rated Power Dissipation: | 0.4W |
Qg Gate Charge: | 4.1nC |
Gate-Source Voltage-Max [Vgss]: | 12V |
Drain Current: | 1.5A |
Turn-on Delay Time: | 2ns |
Turn-off Delay Time: | 8ns |
Rise Time: | 20ns |
Fall Time: | 12ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1.5V |
Technology: | Si |
Height - Max: | 1mm |
Length: | 2.2mm |
Input Capacitance: | 105pF |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0974
6,000
$0.0958
9,000
$0.0949
15,000
$0.0937
30,000+
$0.0912
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount