text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN8R7-80BS,118

PSMN Series 80 V 8.7 mOhm 90 A 170 W Surface Mount N-Channel Mosfet - D2PAK

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Nexperia PSMN8R7-80BS,118 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 8.7mΩ
Rated Power Dissipation: 170W
Qg Gate Charge: 52nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90A
Turn-on Delay Time: 21ns
Turn-off Delay Time: 46ns
Rise Time: 26ns
Fall Time: 20ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 3346pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$596.00
USD
Quantity
Unit Price
800
$0.745
1,600
$0.735
2,400
$0.73
3,200
$0.725
4,000+
$0.71
Product Variant Information section