text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN7R0-60YS,115

PSMN7R0 Series 60 V 6.4 mOhm 45 nC N-Channel Standard Level MOSFET - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN7R0-60YS,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 6.4mΩ
Rated Power Dissipation: 117W
Qg Gate Charge: 45nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 89A
Turn-on Delay Time: 19.9ns
Turn-off Delay Time: 37.9ns
Rise Time: 20.3ns
Fall Time: 12.6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: TrenchMOS
Input Capacitance: 2712pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$712.50
USD
Quantity
Unit Price
1,500
$0.475
3,000
$0.47
4,500
$0.465
7,500+
$0.455
Product Variant Information section