text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFWS1D5N08XT1G

80 V 253 A 1.43 mOhm Surface Mount Single N-Channel MOSFET - DFNW-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NTMFWS1D5N08XT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 1.43mΩ
Rated Power Dissipation: 194W
Qg Gate Charge: 83nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 253A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 43ns
Rise Time: 9ns
Fall Time: 9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.6V
Input Capacitance: 5880pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,965.00
USD
Quantity
Web Price
1,500
$1.31
3,000+
$1.28