text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFS6H801NT1G

Single N-Channel 80 V 2.8 mOhm 64 nC Surface Mount Power Mosfet - SO-8FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
onsemi NTMFS6H801NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 2.8mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 64nC
Gate-Source Voltage-Max [Vgss]: ±20V
Drain Current: 157A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 70ns
Rise Time: 74ns
Fall Time: 19ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Length: 4120m
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
1500
Total
$482.50
USD
Quantity
Web Price
1,500
$0.965
3,000
$0.945
4,500+
$0.92
Product Variant Information section