text.skipToContent text.skipToNavigation

Manufacturer Part #

NP83P06PDG-E1-AY

NP83P06PDG Series P-Channel 60 V 8.8 mOhm 190 nC Switching MosFet - TO-263

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas NP83P06PDG-E1-AY - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 8.8mΩ
Rated Power Dissipation: 150|W
Qg Gate Charge: 190nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The NP83P06PDG-E1-AY is a part of NP83P06PDG series P-Channel switching power MOSFET. It has a storage temperature ranging from -55°C to +175°C and its available in TO-263 package.

The NP83P06PDG is P-channel MOS Field Effect Transistor designed for high current switching applications.

Features:

  • Super low on-state resistance
    • RDS(on)1 = 8.8 mΩ MAX. (VGS = −10 V, ID = −41.5 A)
    • RDS(on)2 = 12 mΩ MAX. (VGS = −4.5 V, ID = −41.5 A)
  • High current rating: ID(DC) = ±83 A

View the NP83 Series of P-Channel Power Mosfets

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
800
Total
$2.11
USD
Quantity
Web Price
1
$2.11
10
$1.98
40
$1.91
125
$1.85
400+
$1.76
Product Variant Information section