Manufacturer Part #
MMBF170LT1G
Single N-Channel 60 V 225 mW Silicon Surface Mount Mosfet - SOT-23
Product Specification Section
onsemi MMBF170LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBF170LT1G - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 5Ω |
Rated Power Dissipation: | 225mW |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 0.5A |
Turn-on Delay Time: | 10ns |
Turn-off Delay Time: | 10ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 3V |
Technology: | Si |
Height - Max: | 1.01mm |
Length: | 3.04mm |
Input Capacitance: | 60pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0329
9,000
$0.032
12,000
$0.0318
30,000
$0.0311
45,000+
$0.0305
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount