text.skipToContent text.skipToNavigation

Manufacturer Part #

IXKR25N80C

Single N-Channel 800 V 125 mOhm Power MOSFET - ISOPLUS247

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXKR25N80C - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 125mΩ
Qg Gate Charge: 180nC
Package Style:  ISOPLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$360.30
USD
Quantity
Unit Price
30
$12.01
60
$11.95
90
$11.91
150
$11.86
300+
$11.76
Product Variant Information section