text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLL110TRPBF-BE3

N-Channel 100 V 1.5 A 2 W 3.1 W Surface Mount Power MOSFET - SOT-223

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Vishay IRLL110TRPBF-BE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 540mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 6.1nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 1.5A
Turn-on Delay Time: 9.3ns
Turn-off Delay Time: 16ns
Rise Time: 47ns
Fall Time: 18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 250pF
Series: IRLL110
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
245,000
USA:
245,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$512.50
USD
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
7,500
$0.199
10,000
$0.198
12,500+
$0.194
Product Variant Information section