text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R040C7XKSA1

Single N-Channel 600 V 40 mOhm 107 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPW60R040C7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 227|W
Qg Gate Charge: 107nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 18.5ns
Turn-off Delay Time: 81ns
Rise Time: 11ns
Fall Time: 3.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Height - Max: 21.1mm
Length: 16.13mm
Input Capacitance: 4340pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
480
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
30
Multiple Of:
240
Total
$158.70
USD
Quantity
Unit Price
30
$5.29
480
$5.26
720+
$5.24
Product Variant Information section