Manufacturer Part #
IPDQ60R017S7AXTMA1
S7A Series 600 V 30 A 17 mOhm N-Channel High Voltage Power Mosfet - PG-HDSOP-22
Product Specification Section
Infineon IPDQ60R017S7AXTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPDQ60R017S7AXTMA1 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 600V |
Drain-Source On Resistance-Max: | 17mΩ |
Rated Power Dissipation: | 500W |
Qg Gate Charge: | 196nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 30A |
Operating Temp Range: | -40°C to +150°C |
Input Capacitance: | 7370pF |
Series: | CoolMOS™ S7 |
Package Style: | PG-HDSOP-22 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
750+
$7.40
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
PG-HDSOP-22
Mounting Method:
Surface Mount