text.skipToContent text.skipToNavigation

Manufacturer Part #

DN3545N8-G

MOSFET, DEPLETION-MODE, 450V, 20 OHM

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Microchip DN3545N8-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 450V
Drain-Source On Resistance-Max: 20Ω
Rated Power Dissipation: 1.6|W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,540.00
USD
Quantity
Web Price
2,000
$0.77
4,000
$0.755
6,000+
$0.735
Product Variant Information section