Manufacturer Part #
DMP3098L-7
DMP3098L Series 30 V 70 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3
Product Specification Section
Diodes Incorporated DMP3098L-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMP3098L-7 - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 70mΩ |
Rated Power Dissipation: | 1.08|W |
Qg Gate Charge: | 4nC |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
102,000
USA:
102,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0455
9,000
$0.0443
15,000
$0.0438
30,000
$0.0431
60,000+
$0.042
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount