Manufacturer Part #
BSS138BKW,115
BSS138BKW Series 60 V 1.6 Ohm 0.6 nC N-Channel SMT TrenchMOS FET - SOT-323
Product Specification Section
Nexperia BSS138BKW,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BSS138BKW,115 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 1.6Ω |
Rated Power Dissipation: | 260mW |
Qg Gate Charge: | 0.6nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 320mA |
Turn-on Delay Time: | 5ns |
Turn-off Delay Time: | 38ns |
Rise Time: | 5ns |
Fall Time: | 20ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1.1V |
Technology: | Si |
Input Capacitance: | 42pF |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
990,000
Germany (Online Only):
990,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0293
9,000
$0.0286
12,000
$0.0284
30,000
$0.0278
45,000+
$0.0272
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount