Manufacturer Part #
MMBFJ202
MMBFJ202 Series 40 V 4.5 mA N-Channel General Purpose Amplifier - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MMBFJ202 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBFJ202 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | -40V |
Drain Current: | 4.5mA |
Drain-to-Source Voltage [Vdss]: | 40V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The MMBFJ202 is a N-channel general purpose amplifier, designed primarily for low level audio and general applications with high impedance signal.
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
3,000
$0.0708
6,000
$0.0689
9,000
$0.0679
15,000
$0.0666
30,000+
$0.0639
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0708 / Stock: 204,000 Qty: 3,000+$0.0708 Stock: 204,000
- Reel Qty: 9,000+ / Web Price: $0.0708 / Stock: 0 Qty: 3,000+$0.0708 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0708 / Stock: 0 Qty: 3,000+$0.0708 Stock: 0
- ReelSelected Variant Qty: 9,000+ / Web Price: $0.0708 / Stock: 0 Qty: 3,000+$0.0708 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount