Manufacturer Part #
MMBF4393LT1G
MMBF4393LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23
Product Specification Section
onsemi MMBF4393LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBF4393LT1G - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | 30V |
Drain Current: | 30mA |
Drain-to-Source Voltage [Vdss]: | 30V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The MMBF4393LT1G is a N−Channel JFET switching transistor with an input capacitance of 14 pF, available in a SOT-23 package.
Features:
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*
Applications:
- Analog switching and chopper applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.0688
6,000
$0.0671
9,000
$0.066
15,000
$0.0648
30,000+
$0.0621
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount