text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPF5485 TR PBFREE

JFET N-Channel Silicon JFET

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMPF5485 TR PBFREE - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 30mA
Configuration: Single
Power Dissipation: 350mW
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
42,447
Factory Lead Time:
23 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,040.00
USD
Quantity
Unit Price
3,000+
$0.34
Product Variant Information section