text.skipToContent text.skipToNavigation

Manufacturer Part #

RJP5001APP-M0#T2

RJP5001APP-M0 Series 500 V 45 W N-Channel IGBT for Strobe Flash - TO-220FL

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RJP5001APP-M0#T2 - Technical Attributes
Attributes Table
CE Voltage-Max: 500V
Turn-on Delay Time: 0.1µs
Turn-off Delay Time: 0.2µs
Package Style:  TO-220F
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$256.00
USD
Quantity
Unit Price
50
$5.12
150
$5.08
200
$5.07
500
$5.04
750+
$5.00
Product Variant Information section