Manufacturer Part #
FNB35060T
Motion SPM 3 Series 600 V 50 A IGBT Inverter Intelligent Power Module - SPM27-RA
Product Specification Section
onsemi FNB35060T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FNB35060T - Technical Attributes
Attributes Table
CE Voltage-Max: | 600V |
Collector Current @ 25C: | 50A |
Power Dissipation-Tot: | 367W |
Collector - Emitter Saturation Voltage: | 1.65V |
Reverse Recovery Time-Max: | 80ns |
Leakage Current: | 5mA |
Thermal Resistance: | 0.34°C/W |
Operating Temp Range: | -40°C to +150°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10
$24.68
30
$24.45
50
$24.35
100
$24.20
200+
$23.98
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole