text.skipToContent text.skipToNavigation

Manufacturer Part #

BC556BTF

Bipolar Transistors - BJT PNP Si Transistor Epitaxial

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BC556BTF - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 65V
Collector Current Max: 100nA
Collector - Emitter Saturation Voltage: 0.65V
Collector - Base Voltage: 80V
DC Current Gain-Min: 110A
Frequency - Transition: 150MHz
Power Dissipation-Tot: 500mW
Operating Temp Range: 150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$61.00
USD
Quantity
Unit Price
2,000
$0.0305
8,000
$0.0296
20,000
$0.0291
50,000
$0.0285
80,000+
$0.0276
Product Variant Information section