text.skipToContent text.skipToNavigation

Manufacturer Part #

IGO60R042D1AUMA2

600 V 19 A 42 Mohm CoolGaN™ Enhancement-Mode Power Transistor - PG-DSO-20-85

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IGO60R042D1AUMA2 - Technical Attributes
Attributes Table
Product Status: Active
Technology: GaN
Fet Type: N-Ch
Drain Current: 19A
Qg Gate Charge: 8.8nC
Drain-to-Source Voltage [Vdss]: 600V
Gate-Source Voltage-Max [Vgss]: -10V
Input Capacitance: 649pF
Rated Power Dissipation: 250W
Operating Temp Range: -55°C to +150°C
Package Style:  PG-DSO-20-85
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$9,304.00
USD
Quantity
Web Price
800+
$11.63
Product Variant Information section