text.skipToContent text.skipToNavigation

Manufacturer Part #

BM3G007MUV-LBE2

BM3G0 Series 650 V 70 mOhm 2 MHz SMT GaN HEMT Power Stage - VQFN-46

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BM3G007MUV-LBE2 - Technical Attributes
Attributes Table
Technology: GaN
Fet Type: N-Ch
Drain Current: 20.9A
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Operating Temp Range: -40°C to +105°C
Package Style:  VQFN-46
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,520.00
USD
Quantity
Web Price
1,000+
$8.52
Product Variant Information section