Manufacturer Part #
SMMUN2211LT3G
MUN2211L Series NPN 50 V 100 mA SMT Pre-Biased Bipolar Transistor - SOT-23-3
Product Specification Section
onsemi SMMUN2211LT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SMMUN2211LT3G - Technical Attributes
Attributes Table
Polarity: | NPN |
R1, R2: | 10kΩ/10kΩ |
Collector Current Max: | 0.1A |
CE Voltage-Max: | 50V |
Power Dissipation-Tot: | 246mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.25V |
DC Current Gain-Min: | 35 |
Configuration: | Single |
Collector - Current Cutoff: | 100nA |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0169
20,000
$0.0167
30,000
$0.0165
50,000
$0.0163
100,000+
$0.0159
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount