text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMH20,115

PUMH20 Series 50 V 100 mA SMT NPN/NPN Resistor-Equipped Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Nexperia PUMH20,115 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/2.2kΩ
Output Current-Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 150mV
DC Current Gain-Min: 30
Emitter - Base Voltage: 10V
Configuration: Dual
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
57,000
Germany (Online Only):
57,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$55.50
USD
Quantity
Unit Price
3,000
$0.0185
9,000
$0.018
15,000
$0.0178
45,000
$0.0174
75,000+
$0.017
Product Variant Information section