Manufacturer Part #
MUN5214DW1T1G
MUN Series 50 V 100 mA 10 kOhm NPN Silicon Dual Bias Resistor Transistor SOT-363
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2422 |
Product Specification Section
onsemi MUN5214DW1T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MUN5214DW1T1G - Technical Attributes
Attributes Table
Polarity: | NPN |
R1, R2: | 10kΩ |
Output Current-Max: | 100mA |
Supply Voltage: | 50|V |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The MUN5214DW1T1G is a part of MUN series NPN silicon dual bias resistor transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-363 package.
The Dual NPN Bipolar Digital Transistor contains a single transistor with a monolithic bias network consisting of two resistors: a series base resistor and a base-emitter resistor. These digital transistors are designed to replace a single device and its external resistor bias network. The Dual NPN Bipolar Digital Transistor eliminates these individual components by integrating them into a single device.
Features:
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- Available in 8 mm, 7 inch/3000 Unit Tape and Reel
- Pb-Free Packages are Available
- AEC-Q101 Qualified and PPAP Capable
- S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0214
9,000
$0.0209
15,000
$0.0206
45,000
$0.0201
75,000+
$0.0197
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0214 / Stock: 720,000 Qty: 3,000+$0.0214 Stock: 720,000
- Reel Qty: 3,000+ / Unit Price: $0.0209 / Stock: 117,000 Qty: 3,000+$0.0209 Stock: 117,000
- Reel Qty: 3,000+ / Unit Price: $0.0214 / Stock: 60,000 Qty: 3,000+$0.0214 Stock: 60,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0214 / Stock: 21,000 Qty: 3,000+$0.0214 Stock: 21,000
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount