Manufacturer Part #
DDC123JH-7
50V 100mA 250MHz 150mW Surface Mount Bipolar Transistor (BJT) SOT-563
Product Specification Section
Diodes Incorporated DDC123JH-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DDC123JH-7 - Technical Attributes
Attributes Table
Polarity: | NPN-Pre-Biased |
R1, R2: | 2.2kΩ/47kΩ |
Collector Current Max: | 100mA |
Supply Voltage: | 50V |
Power Dissipation-Tot: | 0.15W |
Collector - Emitter Saturation Voltage: | 0.1V |
DC Current Gain-Min: | 80 |
Configuration: | Dual |
Collector - Current Cutoff: | 500nA |
Frequency - Transition: | 250MHz |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-563 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0336
9,000
$0.0327
12,000
$0.0325
30,000
$0.0318
45,000+
$0.0311
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount