Manufacturer Part #
DCX124EU-7-F
DCX124EU Series 50 V 30 mA NPN/PNP Surface Mount Dual Transistor - SOT-363-6
Product Specification Section
Diodes Incorporated DCX124EU-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DCX124EU-7-F - Technical Attributes
Attributes Table
Polarity: | NPN/PNP |
R1, R2: | 22kΩ |
Output Current-Max: | 30mA |
Supply Voltage: | 50|V |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0266
9,000
$0.0259
15,000
$0.0256
30,000
$0.0252
60,000+
$0.0246
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount