Manufacturer Part #
HFA3135IHZ96
Ultra High Frequency Matched Pair Transistors 6 Ld SOT23
Product Specification Section
Renesas HFA3135IHZ96 - Product Specification
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
Renesas HFA3135IHZ96 - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | RF |
CE Voltage-Max: | 14V |
Collector Current Max: | 26mA |
Collector - Base Voltage: | 21V |
Collector - Emitter Saturation Voltage: | 0.15V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 15 |
Collector - Current Cutoff: | 5nA |
Configuration: | Dual |
Frequency - Transition: | 7GHz |
Operating Temp Range: | -40°C to +85°C |
Noise Figure: | 5.2dB |
Moisture Sensitivity Level: | 2 |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
3,000+
$6.02
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount