text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT597TA

FMMT597 Series PNP 0.2 A 300 V SMT Silicon High Voltage Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FMMT597TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 300V
Collector Current Max: 200mA
Power Dissipation-Tot: 0.5W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT597TA is a PNP Silicon planar high voltage Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • Collector-Emitter Voltage VCEO: 300 V
  • Emitter-Base Voltage VEBO: 5 V
  • Peak Pulse Current ICM: 1 A
  • Continuous Collector Current IC: 0.2 A
  • Base Current IB: 200 mA
  • Power Dissipation at Tamb=25°C Ptot: 500 mW
  • Complementary Type: FMMT497
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Web Price
3,000
$0.101
6,000
$0.0985
9,000
$0.097
12,000
$0.0959
15,000+
$0.0925
Product Variant Information section