Manufacturer Part #
FMMT555TA
FMMT555 Series 150 V 1 A PNP Silicon Planar Medium Power Transistor - SOT-23-3
Product Specification Section
Diodes Incorporated FMMT555TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FMMT555TA - Technical Attributes
Attributes Table
Polarity: | PNP |
CE Voltage-Max: | 150V |
Collector Current Max: | 1A |
Power Dissipation-Tot: | 500mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The FMMT555TA is a PNP Silicon planar medium power Transistor.
It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.
Features:
- 150 Volt VCEO
- 1 Amp continuous current
- Complementary Type: FMMT455
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0917
6,000
$0.0901
9,000
$0.0892
12,000
$0.0885
15,000+
$0.0865
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount