Manufacturer Part #
DTA143XMFHAT2L
Bipolar Transistors - 100mA - 50V Digital Transistor
Product Specification Section
ROHM DTA143XMFHAT2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM DTA143XMFHAT2L - Technical Attributes
Attributes Table
Product Status: | Active |
Polarity: | PNP |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 150mW |
Collector - Emitter Saturation Voltage: | 300mV |
DC Current Gain-Min: | 30 |
Configuration: | Single |
Frequency - Transition: | 250Hz |
Operating Temp Range: | 150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-723 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
176,000
Germany (Online Only):
176,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
8,000
$0.0239
16,000
$0.0234
32,000
$0.0228
40,000
$0.0227
120,000+
$0.0216
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-723
Mounting Method:
Surface Mount