Manufacturer Part #
BC856AQCZ
Bipolar Transistors
Product Specification Section
Nexperia BC856AQCZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC856AQCZ - Technical Attributes
Attributes Table
Product Status: | Active |
Polarity: | PNP |
Type: | General Purpose |
CE Voltage-Max: | 65V |
Collector Current Max: | 0.1A |
Power Dissipation-Tot: | 0.36W |
Collector - Base Voltage: | 80V |
Collector - Emitter Saturation Voltage: | 0.65V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 125 |
Collector - Current Cutoff: | 15nA |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -55°C to +150°C |
Noise Figure: | 10dB |
Input Capacitance: | 10pF |
Moisture Sensitivity Level: | 1 |
Package Style: | DFN1412D-3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0205
10,000
$0.0201
15,000
$0.02
20,000
$0.0198
25,000+
$0.0194
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN1412D-3
Mounting Method:
Surface Mount