Manufacturer Part #
BC847C,235
BC847 Series 45 V 100 mA 250 mW SMT NPN General Purpose Transistor - SOT-23
Product Specification Section
Nexperia BC847C,235 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC847C,235 - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 45V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 250mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.2V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 420 |
Collector - Current Cutoff: | 15nA |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -65°C to +150°C |
Noise Figure: | 2dB |
Input Capacitance: | 11pF |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0085
30,000
$0.0083
40,000
$0.0082
100,000
$0.008
150,000+
$0.0078
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount