Manufacturer Part #
BC847BDW1T1G
BC Series 45 V 100 mA SMT NPN Silicon Dual General Purpose Transistor - SOT-363
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2437 |
Product Specification Section
onsemi BC847BDW1T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BC847BDW1T1G - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 45V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 250mW |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The BC847BDW1T1G is a NPN Dual General Purpose Transistor, available in a SOT-363 package.
Features:
- S and NSV Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- General purpose amplifier applications
Pricing Section
Global Stock:
180,000
USA:
180,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.0203
9,000
$0.0196
15,000
$0.0192
60,000
$0.0184
90,000+
$0.0178
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0203 / Stock: 327,000 Qty: 3,000+$0.0203 Stock: 327,000
- Reel Qty: 3,000+ / Web Price: $0.0203 / Stock: 1,638,000 Qty: 3,000+$0.0203 Stock: 1,638,000
- Reel Qty: 3,000+ / Web Price: $0.0203 / Stock: 90,000 Qty: 3,000+$0.0203 Stock: 90,000
- Reel Qty: 3,000+ / Web Price: $0.0203 / Stock: 57,000 Qty: 3,000+$0.0203 Stock: 57,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0203 / Stock: 180,000 Qty: 3,000+$0.0203 Stock: 180,000
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount