text.skipToContent text.skipToNavigation

Manufacturer Part #

BC846BPDW1T1G

BC846 Series 65 V 100 mA SMT NPN/PNP Complementary Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2421
Product Specification Section
onsemi BC846BPDW1T1G - Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BC846BPDW1T1G is a Dual General Purpose Transistor, available in a SOT-363 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
705,000
USA:
27,000
Germany (Online Only):
678,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.00
USD
Quantity
Web Price
3,000
$0.023
9,000
$0.0222
15,000
$0.0218
60,000
$0.0208
90,000+
$0.0201