Manufacturer Part #
2N2222A PBFREE
2N2222A Series 40 V 800 mA 500 mW Through Hole NPN Silicon Transistor - TO-18
Product Specification Section
Central Semiconductor 2N2222A PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor 2N2222A PBFREE - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Epitaxial |
CE Voltage-Max: | 40V |
Collector Current Max: | 800mA |
Power Dissipation-Tot: | 500mW |
Collector - Base Voltage: | 75V |
Collector - Emitter Saturation Voltage: | 1V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 100 |
Configuration: | Single |
Operating Temp Range: | -65°C to +200°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-18 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,645
USA:
9,645
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$1.20
30
$1.18
100
$1.17
300
$1.15
1,000+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Package Style:
TO-18
Mounting Method:
Through Hole