text.skipToContent text.skipToNavigation

Manufacturer Part #

V47ZA3P

ZA Series 38 VDC 30 V RMS 93 V Clamp 500 A 2000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V47ZA3P - Technical Attributes
Attributes Table
Capacitance: 2000pF
Clamping Voltage-Max: 93V
Peak Output Current: 500A
Rated Voltage: 38V
RMS Voltage-Max: 30V
Varistor Voltage Range: 42.3V to 51.7V
Current Rating: 1mA
Energy: 4.5J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
6,720
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Web Price
1
$0.116
400
$0.111
1,500
$0.106
5,000
$0.102
20,000+
$0.0922
Product Variant Information section