Manufacturer Part #
V10E300P
UltraMOV Series 385 VDC 300 Vrms 775 V Clamp Radial Metal Oxide Varistor
Product Specification Section
Littelfuse V10E300P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V10E300P - Technical Attributes
Attributes Table
Capacitance: | 180pF |
Clamping Voltage-Max: | 775V |
Peak Output Current: | 2500A |
Rated Voltage: | 385|V |
RMS Voltage-Max: | 300V |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.155
3,000
$0.152
5,000
$0.151
10,000
$0.149
20,000+
$0.146
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole