text.skipToContent text.skipToNavigation

Manufacturer Part #

V10E17AUTO

AUMOV Series 17 V 1500 A 10 mm Disc Size Through Hole Metal-Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V10E17AUTO - Technical Attributes
Attributes Table
Capacitance: 3900pF
Clamping Voltage-Max: 53V
Peak Output Current: 5A
Rated Voltage: 20V
RMS Voltage-Max: 17V
Varistor Voltage Range: 24.3V to 29.7V
Current Rating: 1500A
Energy: 6.5J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Web Price
1,000
$0.22
12,000
$0.215
18,000+
$0.21