Manufacturer Part #
PS2815-4-A
16PIN SSOP, QUAD, SINGLE TR,
Product Specification Section
Renesas PS2815-4-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Bulk Packaging Change
01/10/2023 Details and Download
Bulk Packaging Change
12/16/2022 Details and Download
Part Status:
Active
Active
Renesas PS2815-4-A - Technical Attributes
Attributes Table
Capacitance: | 30pF |
Operating Temp Range: | -55°C to +100°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 16 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
10
$5.58
40
$5.39
150
$5.21
250
$5.14
500+
$4.93
Product Variant Information section
Available Packaging
Package Qty:
10 per Strip
Package Style:
SOIC-16
Mounting Method:
Surface Mount