Manufacturer Part #
B72520T250K62
CT Series 31 V 25 Vrms 65 V Clamp 200 A 550 pF SMT Ceramic Multilayer Varistor
Product Specification Section
TDK EPCOS B72520T250K62 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B72520T250K62 - Technical Attributes
Attributes Table
Capacitance: | 550pF |
Clamping Voltage-Max: | 65V |
Peak Output Current: | 200A |
Rated Voltage: | 31|V |
RMS Voltage-Max: | 25V |
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.174
4,000
$0.172
6,000
$0.171
10,000
$0.169
20,000+
$0.166
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel