text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR-M1608C270MTAAB

VARISTOR 27V 2A 0603

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
TDK AVR-M1608C270MTAAB - Technical Attributes
Attributes Table
Capacitance: 30pF
Clamping Voltage-Max: 52V
Peak Output Current: 2A
Rated Voltage: 17V
Varistor Voltage Range: 21.6V to 32.4V
Current Rating: 2A
Energy: 0.05J
Operating Temp Range: -55°C to +150°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
164,000
USA:
164,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$202.00
USD
Quantity
Web Price
4,000
$0.0505
12,000
$0.0486
20,000
$0.0477
40,000
$0.0466
80,000+
$0.0449
Product Variant Information section