SMBJ5343B-TP in Reel by Micro Commercial Components | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ5343B-TP

SMBJ Series 5 W 7.5 V Surface Mount Zener Diode - DO-214AA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SMBJ5343B-TP - Technical Attributes
Attributes Table
Power Dissipation: 5W
Reverse Current-Max: 10µA
Working Voltage-Nom: 7.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
3,000
$0.215
6,000+
$0.21
Product Variant Information section