text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5228B-7-F

MMSZ5228B-7 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Diodes Incorporated MMSZ5228B-7-F - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 10µA
Working Voltage-Nom: 3.9V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The MMSZ5228B-7-F is a part of MMSZ5228 Series 500mW 3.9 V 10 mA Surface Mount Zener Diode. It is available in SOD-123 Package.

Features:

  • 500 mW Power Dissipation
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability

View the Available MMSZ522x Series of Zener Diodes

Pricing Section
Global Stock:
747,000
Germany (Online Only):
747,000
On Order:
0
Factory Stock:Factory Stock:
306,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.30
USD
Quantity
Unit Price
3,000
$0.0121
9,000
$0.0118
30,000
$0.0115
60,000
$0.0113
120,000+
$0.011
Product Variant Information section