text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4697T1G

MMSZ4697T1 Series 500 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-123

Product Specification Section
onsemi MMSZ4697T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Working Voltage-Nom: 10V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MMSZ4697 series of zener diode voltage regulator is offered in the convenient, surface mount plastic SOD-123 package. This device provides a convenient alternative to the leadless 34 package style.

Features:

  • 500 mW Rating on FR-4 or FR-5 Board
  • Wide Zener Reverse Voltage Range - 1.8 V to 43 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model Mechanical Characteristics:
  • CASE: Void-free, transfer-molded, thermosetting plastic case
  • FINISH: Corrosion resistant finish, easily solderable
  • MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260ºC for 10 Seconds
  • POLARITY: Cathode indicated by polarity band
  • FLAMMABILITY RATING: UL94 V-0
  • Pb-Free Packages are Available
    Pricing Section
    Global Stock:
    24,000
    USA:
    3,000
    Germany (Online Only):
    21,000
    60,000
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    8 Weeks
    Minimum Order:
    3000
    Multiple Of:
    3000
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $49.50
    USD
    Quantity
    Web Price
    3,000
    $0.0165
    9,000
    $0.0159
    30,000
    $0.0153
    60,000
    $0.015
    120,000+
    $0.0143