Manufacturer Part #
MMSZ4684T1G
MMSZ4684T1 Series 500 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-123
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2446 |
Product Specification Section
onsemi MMSZ4684T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMSZ4684T1G - Technical Attributes
Attributes Table
Power Dissipation: | 500mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 7.5µA |
Working Voltage-Nom: | 3.3V |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Features & Applications
The MMSZ4684T1G is a part of MMSZXX series zener diode voltage regulator. It has a storage temperature ranging from -55°C to +150°C and its available in SOD-123 package.
Three complete series of zener diodes are offered in the convenient, surface mount plastic SOD-123 package.
Features:
- 500 mW Rating on FR-4 or FR-5 Board
- Wide Zener Reverse Voltage Range - 1.8 V to 43 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model
- Mechanical Characteristics:
- Case: Void-free, transfer-molded, thermosetting plastic case
- Finish: Corrosion resistant finish, easily solderable
- Maximum case temperature for soldering purposes: 260°C for 10 Seconds
- Polarity: Cathode indicated by polarity band
- Flammability rating: UL94 V-0
- Pb-Free Packages are Available
- AEC-Q101 Qualified and PPAP Capable
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
View the complete MMSZ series of zener diode voltage regulator
Pricing Section
Global Stock:
27,000
USA:
27,000
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.0153
9,000
$0.015
15,000
$0.0148
60,000
$0.0143
90,000+
$0.0141
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Unit Price: $0.0153 / Stock: 0 Qty: 3,000+$0.0153 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.015 / Stock: 33,000 Qty: 3,000+$0.015 Stock: 33,000
- Reel Qty: 3,000+ / Unit Price: $0.0153 / Stock: 552,000 Qty: 3,000+$0.0153 Stock: 552,000
- Reel Qty: 3,000+ / Unit Price: $0.0153 / Stock: 183,000 Qty: 3,000+$0.0153 Stock: 183,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0153 / Stock: 27,000 Qty: 3,000+$0.0153 Stock: 27,000
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount