Manufacturer Part #
KDZVTR5.6B
Zener Diode
Product Specification Section
ROHM KDZVTR5.6B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
03/30/2023 Details and Download
Detailed description of change: OLD:Production Factory (Assembly) : Japan, Malaysia NEW:Production Factory (Assembly) : Japan, Malaysia, China (Tianjin) Reason:ROHM will enhance its Business Continuity Management and respond to the increasing demand by introducing its China (Tianjin) factory as an additional site for the PMDU(M)
Part Status:
Active
Active
ROHM KDZVTR5.6B - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 1W |
Reverse Current-Max: | 20µA |
Operating Temp Range: | 150°C |
Configuration: | Single |
Working Voltage-Nom: | 5.6V |
No of Terminals: | 2 |
Package Style: | SOD-123FL |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45,000
USA:
3,000
Germany (Online Only):
42,000
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000
$0.0817
6,000
$0.0795
9,000
$0.0783
12,000
$0.0774
15,000+
$0.0747
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123FL
Mounting Method:
Surface Mount