text.skipToContent text.skipToNavigation

Manufacturer Part #

EDZVT2R33B

Zener Diodes Diode Zener Sgl 32.97V 150mW

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
ROHM EDZVT2R33B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 150mW
Reverse Current-Max: 0.1µA
Voltage Tolerance: 2%
Impedance: 250Ω
Operating Temp Range: 150°C
Configuration: Single
Working Voltage-Nom: 33V
No of Terminals: 2
Package Style:  EMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
Germany (Online Only):
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$247.20
USD
Quantity
Web Price
8,000
$0.0309
16,000
$0.0302
24,000
$0.0297
32,000
$0.0294
40,000+
$0.0285
Product Variant Information section