text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX585-C8V2,115

BZX585 Series 8.2 V ±5% 300 mW SMT Voltage Regulator Diode - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Nexperia BZX585-C8V2,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 700nA
Working Voltage-Nom: 8.2V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
693,000
Germany (Online Only):
693,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$60.00
USD
Quantity
Unit Price
3,000
$0.02
6,000
$0.0196
9,000
$0.0194
15,000
$0.0192
30,000+
$0.0187
Product Variant Information section